- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MENB1030A2403B01
MENB1030A2403B01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
Search Keywords: MENB1030A2403B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1030A2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:95.5 x 54 x 31 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.62
19
$16.91
78
$16.24
210
$15.59
640 +
$14.96
Click for Quote
Log in
to unlock special pricing