- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MENB1030A1203B01
MENB1030A1203B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades - Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades - Medical
Search Keywords: MENB1030A1203B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1030A1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:95.5 x 54.0 x 31.0 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.9A at 100Vac
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.