- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MENB1030A0503F01
MENB1030A0503F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 5V 4A 20W Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 5V 4A 20W Medical
Search Keywords: MENB1030A0503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1030A0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection:Internal AC Fuses,Inrush Limiting,Over Current,Short Circuit
-
Typical Hold-Up Time:18(Min)@115VAC ms
-
Output Type:Fixed
-
Power Indicator:No
-
Output Voltage:5 V
-
Minimum Isolation Voltage:4000 VAC
-
Ripple & Noise:50(Max) mV
-
Style:Medical Desktop Adapter
-
Efficiency:N/A
-
Supplier Package:N/A
-
Load Regulation:5 %
-
Typical Inrush Current:N/A
-
Maximum Output Power:20 W
-
Output Connector Polarity:Center Positive
-
Adapter Color:Black
-
Dimension:95 x 54 x 33 mm
-
Mounting:Desktop
-
Maximum Output Current:4 A
-
Operating Temperature:0 to 40 °C
-
Packaging:N/A
-
Pin Count:N/A
-
Output Connector Diameters:2.5x5.5 mm
-
Maximum Input Current:1@90VAC A
-
Number of Outputs:1
-
Input Frequency:47 to 63 Hz
-
Type:Switching
-
Line Regulation:1 %
-
Input Voltage:100 to 240 V
-
Output Connector Type:Cylindrical Female
-
Input Connector Type:IEC Male
-
Screening Level:N/A
-
Family:MW173KB
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.