help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 24V 0.75A 18W Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 0.75A 18W Medical
Search Keywords: MENB1020A2403F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MENB1020A2403F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • AC Input Voltage:
    100 to 240
  • Dimensions L x W x H:
    84.0 x 46.0 x 32.0 mm
  • AC Input Current - Maximum:
    0.4A at 90Vac
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
  • Dimension:
    84 x 46 x 32 mm
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Minimum Order:
3
Available in less than min:
1
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.61
3
$25.10
14
$24.10
56
$23.13
150
$22.21
460 +
$21.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
ME20A2403F01
ME20A2403F01
VIEW PRODUCT