Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Intch Input Blades - Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Intch Input Blades - Medical
Search Keywords: MENB1020A2403B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MENB1020A2403B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.5A at 100Vac
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
  • Dimension:
    83.0 x 47.0 x 38.0 mm
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$17.78
10
$16.46
100 +
$14.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!