- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MENB1010A2403F01
SL Power / Advanced Energy
MENB1010A2403F01
Plug-In Adapter Single-OUT 24V 0.5A 12W Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1010A2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:84 x 47 x 32.3 mm
-
Adapter Color:Black
-
This product is discontinued, but still in stock.