- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MENB1010A2403B01
MENB1010A2403B01
SL Power / Advanced Energy
Power Supply; AC-DC; 24V@0.5A; 100-240VIn; Enclosed; WallPlug; Medical; MENB1010 Series
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Supply; AC-DC; 24V@0.5A; 100-240VIn; Enclosed; WallPlug; Medical; MENB1010 Series
Search Keywords: MENB1010A2403B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1010A2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:77.7 x 46 x 33 mm
-
Adapter Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.07
14
$24.08
56
$23.11
150
$22.19
460 +
$21.31
Click for Quote
Log in
to unlock special pricing