Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

MENB1010A0903B01

Plug-In Adapter Single-OUT 9V 1.1A 10W Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 9V 1.1A 10W Medical
Search Keywords: MENB1010A0903B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: MENB1010A0903B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
Dimension: 83 x 47 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MENB1010A0903B01 discontinued?
Yes, MENB1010A0903B01 from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MENB1010A0903B01 RoHS compliant?
Yes, MENB1010A0903B01 is RoHS compliant.
What is the lead time for MENB1010A0903B01?
The standard lead time for MENB1010A0903B01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.234
5
$12.940
30
$12.420
150
$11.920
300
$11.440
900 +
$10.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!