- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME60A2403F01
ME60A2403F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 2.7A 60W Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 2.7A 60W Medical
Search Keywords: ME60A2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME60A2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:108 x 67.9 x 32.7 mm
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$38.74
5
$36.51
10
$35.96
25
$35.19
50
$34.48
100
$34.05
250 +
$33.83
Click for Quote
Log in
to unlock special pricing