- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME40A2403N01
SL Power / Advanced Energy
ME40A2403N01
Plug-In Adapter Single-OUT 24V 1.7A 40W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 24V 1.7A 40W
Search Keywords: ME40A2403N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME40A2403N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:95.5 x 54 x 31 mm
Frequently Asked Questions
Is ME40A2403N01 RoHS compliant?
Yes, ME40A2403N01 is RoHS compliant.
What is the lead time for ME40A2403N01?
The standard lead time for ME40A2403N01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$61.47
10
$40.57
25
$39.29
50
$37.68
63
$37.30
125
$36.93
188
$36.57
250 +
$36.21
Click for Quote
Log in
to unlock special pricing