Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

ME40A2403F01

Plug-In Adapter Single-OUT 24V 1.7A 40W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 24V 1.7A 40W
Search Keywords: ME40A2403F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: ME40A2403F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 95.5 x 54 x 31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ME40A2403F01 RoHS compliant?
Yes, ME40A2403F01 is RoHS compliant.
What is the lead time for ME40A2403F01?
The standard lead time for ME40A2403F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$85.32
10
$85.12
25
$84.90
50
$84.69
63
$84.48
125
$44.94
188
$30.82
250 +
$30.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!