- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME40A1203N01
ME40A1203N01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 12V 3.4A 40W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 12V 3.4A 40W
Search Keywords: ME40A1203N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME40A1203N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:95.5 x 54 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$85.32
10
$85.12
25
$84.90
50
$84.69
63
$84.48
125
$44.94
188
$30.82
250 +
$30.21
Click for Quote
Log in
to unlock special pricing