- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME30A4803B01
ME30A4803B01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 48V 0.63A 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 48V 0.63A 30W
Search Keywords: ME30A4803B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME30A4803B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:96 x 55 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$68.64
10
$68.46
25
$68.29
50
$68.12
63
$67.95
125
$36.26
188
$25.45
250 +
$24.94
Click for Quote
Log in
to unlock special pricing