Available Replacements
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

ME30A2403C01

Plug-In Adapter Single-OUT 24V 1.33A 30W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 24V 1.33A 30W
Search Keywords: ME30A2403C01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: ME30A2403C01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black5424
Dimension: 96 x 555425mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ME30A2403C01?
The recommended replacement for ME30A2403C01 is MENB1030A2403B01 from SL Power / Advanced Energy, available from OnlineComponents.com.
Is ME30A2403C01 RoHS compliant?
Yes, ME30A2403C01 is RoHS compliant.
What is the lead time for ME30A2403C01?
The standard lead time for ME30A2403C01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.78
10
$65.62
25
$65.45
50
$65.29
63
$65.13
125
$34.75
188
$24.39
250 +
$23.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!