- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME30A2403B01
SL Power / Advanced Energy
ME30A2403B01
Plug-In Adapter Single-OUT 24V 1.33A 30W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME30A2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Adapter Color:Black5424
-
Dimension:96 x 555425mmmm