- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME30A1803N01
ME30A1803N01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 18V 1.67A 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 18V 1.67A 30W
Search Keywords: ME30A1803N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME30A1803N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:95.5 x 54 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$65.78
10
$65.62
25
$65.45
50
$65.29
63
$65.13
125
$34.75
188
$24.39
250 +
$23.91
Click for Quote
Log in
to unlock special pricing