- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME30A1203B01
ME30A1203B01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 12V 2.5A 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 12V 2.5A 30W
Search Keywords: ME30A1203B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME30A1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:96 x 55 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$34.73
5
$32.49
10
$30.99
25
$30.07
50
$28.77
100
$27.59
250 +
$26.86
Click for Quote
Log in
to unlock special pricing