- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ME240A4851F01
ME240A4851F01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 48V 5A 240W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 48V 5A 240W
Search Keywords: ME240A4851F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME240A4851F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
MOQ for out of Stock Qty:
6
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$563.47
6
$562.06
12
$297.56
18
$209.40
24 +
$205.20
Click for Quote
Log in
to unlock special pricing