- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME20A4803N01
SL Power / Advanced Energy
ME20A4803N01
Plug-In Adapter Single-OUT 48V 0.42A 20W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 48V 0.42A 20W
Search Keywords: ME20A4803N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME20A4803N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:84 x 47 x 31 mm
-
Adapter Color:Black
Frequently Asked Questions
Is ME20A4803N01 RoHS compliant?
Yes, ME20A4803N01 is RoHS compliant.
What is the lead time for ME20A4803N01?
The standard lead time for ME20A4803N01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$35.91
10
$25.10
25
$23.47
50
$22.73
63
$21.80
125
$21.58
188
$21.37
250 +
$21.16
Click for Quote
Log in
to unlock special pricing