- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME20A4803F01
ME20A4803F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 48V 0.42A 20W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 48V 0.42A 20W
Search Keywords: ME20A4803F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME20A4803F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:84 x 47 x 31 mm
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for out of Stock Qty:
63
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$47.49
10
$47.37
25
$47.26
50
$47.14
63
$47.02
125
$25.09
188
$17.61
250 +
$17.26
Click for Quote
Log in
to unlock special pricing