Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

ME20A1503N01

Plug-In Adapter Single-OUT 15V 1.2A 18W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 15V 1.2A 18W
Search Keywords: ME20A1503N01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: ME20A1503N01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 84 x 47 x 31 mm
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ME20A1503N01 RoHS compliant?
Yes, ME20A1503N01 is RoHS compliant.
What is the lead time for ME20A1503N01?
The standard lead time for ME20A1503N01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$19.74
125
$19.39
188
$19.34
250 +
$19.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!