- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME20A1503F01
ME20A1503F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 15V 1.2A 18W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 15V 1.2A 18W
Search Keywords: ME20A1503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME20A1503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:84 x 47 x 31 mm
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$48.44
10
$48.32
25
$48.21
50
$48.08
63
$47.96
125
$25.59
188
$17.96
250 +
$17.61
Click for Quote
Log in
to unlock special pricing