- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME20A0503F01
ME20A0503F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 5V 3A 15W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 5V 3A 15W
Search Keywords: ME20A0503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME20A0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:84 x 47 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$22.93
10
$21.88
25
$21.23
50
$20.60
100
$19.48
250 +
$18.96
Click for Quote
Log in
to unlock special pricing