- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ME150A4851F01
ME150A4851F01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 48V 3.2A 150W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 48V 3.2A 150W
Search Keywords: ME150A4851F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME150A4851F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$294.64
5
$293.90
10
$180.86
15
$143.18
20 +
$140.32
Click for Quote
Log in
to unlock special pricing