- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME10A2403N01
SL Power / Advanced Energy
ME10A2403N01
Plug-In Adapter Single-OUT 24V 0.5A 12W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 24V 0.5A 12W
Search Keywords: ME10A2403N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME10A2403N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:84 x 47 x 31 mm
-
Adapter Color:Black
Frequently Asked Questions
Is ME10A2403N01 RoHS compliant?
Yes, ME10A2403N01 is RoHS compliant.
What is the lead time for ME10A2403N01?
The standard lead time for ME10A2403N01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$21.31
10
$18.51
25
$17.21
50
$16.78
63
$16.74
125
$16.25
188
$16.21
250 +
$16.17
Click for Quote
Log in
to unlock special pricing