- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME10A1203F01
SL Power / Advanced Energy
ME10A1203F01
Plug-In Adapter Single-OUT 12V 1A 12W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-In Adapter Single-OUT 12V 1A 12W
Search Keywords: ME10A1203F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME10A1203F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Adapter Color:Black
-
Dimension:84 x 47 x 31 mm
Frequently Asked Questions
Is ME10A1203F01 RoHS compliant?
Yes, ME10A1203F01 is RoHS compliant.
What is the lead time for ME10A1203F01?
The standard lead time for ME10A1203F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$22.02
5
$20.60
10
$19.65
25
$19.06
50
$18.51
100
$17.49
250 +
$17.03
Click for Quote
Log in
to unlock special pricing