- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME10A1203B01
SL Power / Advanced Energy
ME10A1203B01
Plug-In Adapter Single-OUT 12V 1A 12W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 12V 1A 12W
Search Keywords: ME10A1203B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME10A1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:84 x 47 mm
Frequently Asked Questions
Is ME10A1203B01 RoHS compliant?
Yes, ME10A1203B01 is RoHS compliant.
What is the lead time for ME10A1203B01?
The standard lead time for ME10A1203B01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$27.85
5
$24.32
10
$23.35
25
$21.98
50
$21.28
100
$20.34
250 +
$19.41
Click for Quote
Log in
to unlock special pricing