- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ME10A0503F01
ME10A0503F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 5V 2A 10W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 5V 2A 10W
Search Keywords: ME10A0503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME10A0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:84 x 47 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$21.57
10
$20.81
25
$19.64
50
$18.76
100
$18.11
250 +
$17.26
Click for Quote
Log in
to unlock special pricing