- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MD5-12-OV-A
MD5-12-OV-A
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 12A Medical
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 5V 12A Medical
Search Keywords: MD512OVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MD5-12-OV-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$208.74
2
$204.87
4
$201.00
7
$197.14
60
$193.27
250
$183.51
500
$177.30
1,000 +
$172.87
Click for Quote
Log in
to unlock special pricing