- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MB120S15K01
MB120S15K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 6.6(Convection)A/8(Forced Air)A 120W 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 15V 6.6(Convection)A/8(Forced Air)A 120W 6-Pin
Search Keywords: MB120S15K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MB120S15K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
81 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$282.69
5
$281.99
10
$281.29
21
$280.58
41
$151.69
61
$105.18
81 +
$103.07
Click for Quote
Log in
to unlock special pricing