- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LB130S56K
LB130S56K
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 56V 2.32A 130W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 56V 2.32A 130W
Search Keywords: LB130S56K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:LB130S56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 31.1 mm
-
AC Input Voltage:100 to 240 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$175.84
5
$170.95
10
$168.61
40
$164.11
80
$161.96
120 +
$157.79
Click for Quote
Log in
to unlock special pricing