- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LB115S48K
LB115S48K
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 1.56(Convection)A/2.4(Forced Air)A 115W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 1.56(Convection)A/2.4(Forced Air)A 115W 8-Pin
Search Keywords: LB115S48K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:LB115S48K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
81 -
Dimension:101.6 x 50.8 x 32.1 + 4.5(Max) mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$102.96
5
$85.80
10
$82.64
20
$79.12
81
$78.54
162 +
$78.34
Click for Quote
Log in
to unlock special pricing