Available Replacements
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

LB115S24K

AC/DC Power Supply Single-OUT 24V 3.1A 75W 12-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 3.1A 75W 12-Pin
Search Keywords: LB115S24K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: LB115S24K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 81
AC Input Voltage: 90 to 264 V
Dimension: 146.05 x 86.36 x 39.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces LB115S24K?
The recommended replacement for LB115S24K is GLC65-24G from SL Power / Advanced Energy, available from OnlineComponents.com.
Is LB115S24K RoHS compliant?
Yes, LB115S24K is RoHS compliant.
What is the lead time for LB115S24K?
The standard lead time for LB115S24K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
MOQ for out of Stock Qty:
21
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$122.23
5
$100.85
10
$97.68
21
$93.66
41
$92.73
61
$91.81
81 +
$90.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!