- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HN5-9-OV-A+G
HN5-9-OV-A+G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 9A Case N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 9A Case N
Search Keywords: HN59OVAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HN5-9-OV-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Input Voltage:100,120,240,215 V
-
DC Input Voltage:N/A
-
Dimension:177.8 x 123.95 x 69.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$548.96
10
$290.63
15
$204.52
20 +
$200.43
Click for Quote
Log in
to unlock special pricing