- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HE5-18-OV-A+G
SL Power / Advanced Energy
HE5-18-OV-A+G
AC/DC Power Supply Single-OUT 5V 18A Case E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HE5-18-OV-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
48 -
AC Input Voltage:100,120,240,215 V
-
Dimension:355.6 x 123.95 x 69.84 mm
-
DC Input Voltage:N/A
-
End of Life: Final orders must be placed by 12/31/2026