- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HE15-9-A+G
HE15-9-A+G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 9A Case E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 15V 9A Case E
Search Keywords: HE159AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HE15-9-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
DC Input Voltage:N/A
-
Dimension:355.6 x 123.95 x 69.84 mm
-
AC Input Voltage:100,120,240,215 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$821.94
6
$819.89
12
$432.71
18
$297.59
24 +
$291.64
Click for Quote
Log in
to unlock special pricing