- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HD24-4.8-A+
HD24-4.8-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 4.8A Case D
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 4.8A Case D
Search Keywords: HD2448A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HD24-4.8-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
DC Input Voltage:N/A
-
Dimension:228.6 x 123.95 x 69.85 mm
-
AC Input Voltage:100,120,240,215 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
ROHs Equivalent