- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCC5-6-OV-A+G
HCC5-6-OV-A+G
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 5V/5V 6A/6A Case CC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 5V/5V 6A/6A Case CC
Search Keywords: HCC56OVAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCC5-6-OV-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
DC Input Voltage:N/A
-
Dimension:238.25 x 123.35 x 69.85 mm
-
AC Input Voltage:100,120,240,215 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 11/9/26
27 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$276.94
3
$255.87
5
$247.79
10
$243.98
20 +
$241.19
Click for Quote
Log in
to unlock special pricing