- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCC524-A+G
HCC524-A+G
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC
Search Keywords: HCC524AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCC524-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:238.25 x 123.35 x 69.85 mm
-
AC Input Voltage:100,120,240,215 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$654.54
5
$652.90
10
$345.65
15
$243.24
20 +
$238.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT