- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCBB105W-A+G
HCBB105W-A+G
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 3A/3.4A/3.4A Case CBB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 3A/3.4A/3.4A Case CBB
Search Keywords: HCBB105WAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCBB105W-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Input Voltage:100,120,240,215 V
-
Dimension:279.4 x 123.95 x 69.85 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$293.85
3
$285.68
5
$281.78
10
$281.07
20 +
$274.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT