Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

HBB15-1.5-A+G

AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1.7A/1.7A Case BB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1.7A/1.7A Case BB
Search Keywords: HBB1515AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: HBB15-1.5-A+G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
AC Input Voltage: 100,120,240,215 V
Dimension: 177.8 x 123.95 x 63.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBB15-1.5-A+G RoHS compliant?
Yes, HBB15-1.5-A+G is RoHS compliant.
What is the lead time for HBB15-1.5-A+G?
The standard lead time for HBB15-1.5-A+G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
10
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$517.48
5
$516.18
10
$514.89
20
$271.75
30
$186.88
40 +
$183.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!