- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HB5-3-OV-A+G
HB5-3-OV-A+G
SL Power / Advanced Energy
The HB5-3-OV-A+G is a RoHS compliant, single-output linear DC power supply that provides a 5V output at 3A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The HB5-3-OV-A+G is a RoHS compliant, single-output linear DC power supply that provides a 5V output at 3A.
Search Keywords: HB53OVAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HB5-3-OV-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Input Voltage:100,120,240,215 V
-
DC Input Voltage:N/A
-
Dimension:123.95 x 101.6 x 41.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$153.16
5
$141.73
10
$135.66
20
$130.08
60
$124.95
100 +
$124.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT