Available Replacements
Non-RoHS Equivalent
HAA15-0.8-A+ HAA15-0.8-A+ SL Power / Advanced Energy
HAA15-0.8-A+

SL Power / Advanced Energy

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

HAA15-0.8-A+G

AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Case AA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Case AA
Search Keywords: HAA1508AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: HAA15-0.8-A+G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504406007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 100,120,240,215 V
Dimension: 165.1 x 101.6 x 41.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HAA15-0.8-A+G discontinued?
Yes, HAA15-0.8-A+G from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HAA15-0.8-A+G RoHS compliant?
Yes, HAA15-0.8-A+G is RoHS compliant.
What is the lead time for HAA15-0.8-A+G?
The standard lead time for HAA15-0.8-A+G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.17
10
$112.49
15
$107.98
35
$103.66
100 +
$99.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!