Available Replacements
ROHs Equivalent
HAA15-0.8-A+G HAA15-0.8-A+G SL Power / Advanced Energy
HAA15-0.8-A+G

SL Power / Advanced Energy

In Stock: 77

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

HAA15-0.8-A+

AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Case AA

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Case AA
Search Keywords: HAA1508A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: HAA15-0.8-A+
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 100,120,240,215 V
Dimension: 165.1 x 101.6 x 41.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HAA15-0.8-A+ discontinued?
Yes, HAA15-0.8-A+ from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HAA15-0.8-A+ RoHS compliant?
No, HAA15-0.8-A+ is not RoHS compliant.
What is the lead time for HAA15-0.8-A+?
The standard lead time for HAA15-0.8-A+ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!