- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HA24-0.5-A+
HA24-0.5-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 0.5A Case B
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 0.5A Case B
Search Keywords: HA2405A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HA24-0.5-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
DC Input Voltage:N/A
-
AC Input Voltage:100,120,240,215 V
-
Dimension:123.95 x 101.6 x 41.4 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.