- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GSM28-24G
Available Replacements
RECOMMENDED REPLACEMENT
SL Power / Advanced Energy
GSM28-24G
AC/DC Power Supply Single-OUT 24V 1.2A 28W Medical 7-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 1.2A 28W Medical 7-Pin
Search Keywords: GSM2824G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GSM28-24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:101.6 x 65.79 x 23.37(Max) mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is GSM28-24G discontinued?
Yes, GSM28-24G from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GSM28-24G?
The recommended replacement for GSM28-24G is MB60S12K from SL Power / Advanced Energy, available from OnlineComponents.com.
Is GSM28-24G RoHS compliant?
Yes, GSM28-24G is RoHS compliant.
What is the lead time for GSM28-24G?
The standard lead time for GSM28-24G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.