- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GSC25BG
GSC25BG
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 2.5A/1.5A/0.2A 25W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 2.5A/1.5A/0.2A 25W 8-Pin
Search Keywords: GSC25BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GSC25BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:107.95 x 63.5 x 21.84 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$119.55
25
$100.05
50
$99.55
75
$99.05
100 +
$98.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT