- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- GSC20-15
GSC20-15
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 1.4A 20W 8-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 1.4A 20W 8-Pin
Search Keywords: GSC2015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GSC20-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switching
-
Style:Open Frame
-
AC Input Voltage:90 to 264 V
-
Number of Outputs:1
-
Output Voltage:15 V
-
Maximum Output Current:1.4 A
-
Maximum Output Power:20 W
-
Input Connector Type:Molex Connector
-
Dimension:88.9 x 50.8 x 18.03 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.