- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GPM225-28G
GPM225-28G
SL Power / Advanced Energy
Switching Power Supplies 225W 28V @ 7.1A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Switching Power Supplies 225W 28V @ 7.1A
Search Keywords: GPM22528G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPM225-28G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$636.40
2
$610.94
9
$586.51
27 +
$562.07
Click for Quote
Log in
to unlock special pricing