- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GPFM250-48G
GPFM250-48G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 3.8A 250W Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 3.8A 250W Medical
Search Keywords: GPFM25048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFM250-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Dimension:203.2 x 127 x 46.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
8
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$785.28
5
$744.28
8
$736.54
15
$728.81
23
$726.99
30 +
$725.17
Click for Quote
Log in
to unlock special pricing